Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Faithfull Box Section Spirit Levels are manufactured from 1.5mm thick aluminium box section, fitted with 3 solid vials; 2 plumb and 1 horizontal with a measurement accuracy of ±0.5mm per metre and guaranteed against vial leakage for 5 years. Other features include impact resistant end caps and a resilient powder-coated finish making them lightweight, strong and easy to keep clean. They are ideal for both DIY and professional use.
Overall length: 1000mm (39in)
Type | Spirit level |
---|---|
Length | 1000mm |
Lifetime Warranty | No |
Number of Vials | 3 |
To use this facility please Sign In.
Sign In