Faithfull 71039.16615.24606 PVC Reinforced Hose 15m Fittings & Spray Gun

Standard range
Order Code:

95-8796

Brand: Faithfull MPN: 71039.16615.24606 EAN-13: 5023969300795
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

The Faithfull PVC Reinforced Hoses are superior quality flexible PVC hose made from polyester fibre reinforced for extra strength. The hose is kink resistant and easy-to-clean.

12.5mm 1/2in diameter.

Conforms to BS 3746 and is covered by a 5-Year guarantee.

Complete with 3 hose fittings (due to supply issues these may differ from the image)

Ready to use in minutes.

Length : 15m.


Type Spray & hose
Length 15m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot