Faithfull 71039.16615.24609 PVC Reinforced Hose 15m 12.5mm (1/2in) Diameter

Standard range
Order Code:

95-8797

Brand: Faithfull MPN: 71039.16615.24609 EAN-13: 5023969206684
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 10 months

The Faithfull PVC Reinforced Hoses are superior quality flexible PVC hose made from polyester fibre reinforced for extra strength. The hose is kink resistant and easy-to-clean.

12.5mm 1/2in diameter.

Conforms to BS 3746 and is covered by a 5-Year guarantee.

Length: 15 metre.


Type Hose
Diameter 12.5mm
Length 15m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot