Faithfull ADD 1775 Diamond Wheel Dresser 0.25 Carat

Standard range
Order Code:

95-7174

Brand: Faithfull MPN: ADD 1775 EAN-13: 5023969309682
Qty Unit Price (Ex VAT)
1+ £8.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

Faithfull single point diamond grinding wheel dresser that can be used to accurately shape and clean the cutting face of vitrified bench grinder wheels. When used regularly, this tool will maintain the cutting surface of a grinding wheel, helping to ensure that precision cutting tools are honed and sharpened correctly for optimum performance.

The dresser is manufactured from a hardened and tempered polished steel handle and fitted with a diamond tip. Regular truing and dressing of vitrified grinding wheels removes worn abrasives and waste materials that have become embedded into the grinding wheel. This restores the cutting face for optimum performance and helps to minimise vibration. Single point diamond dressing tools are suitable for use on most surface, cylindrical and internal grinding applications.

Tip: 0.25 Carat Diamond.
Suitable for bench grinding wheels of up to 150mm diameter.


Type Wheel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot