Faithfull ATS-6961 Sheet Metal Butt Welding Clamps 4 Piece

Standard range
Order Code:

95-9074

Brand: Faithfull MPN: ATS-6961 EAN-13: 5023969308968
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

Faithfull Butt Welding Clamps are an essential accessory for aligning sheet metal panels edge-to-edge and surface-to-surface. They provide the correct gap to help produce clean welds, requiring minimal grinding after completion. The clamps are simple to use for assembling and fabricating.

Ideal for use when welding patch repairs in floors, wings, door skins or fabricating panels on reskinning projects. These versatile clamps will hold flat, curved and pressed ribbed panels.

Using the clamps to assemble the workpiece:

Slacken the wing nut allowing space for the metal sheets to locate between the base of the clamp, with the toggle bar underneath.

Tighten the wing nut to pull the toggle bar up locking the two sheets together side by side.

Once the two sections have been tack welded together, the wing nut can be slackened and the toggle bar removed, the clamp can then be lifted from the job prior to final welding.


Type Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot