Faithfull DY-8109 Heavy-Duty Riveter

Standard range
Order Code:

95-7671

Brand: Faithfull MPN: DY-8109 EAN-13: 5023969214009
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 2 days

The Faithfull Heavy-Duty Riveter is suitable for single-handed application and provides a rigid permanent fixing. Made from quality steel and fitted with comfortable handles. Supplied with four interchangeable nozzles for most popular rivet sizes.

Rivet Type Accepted: Aluminium, Steel, Stainless Steel
Rivet Diameter: 2.4, 3.2, 4.0, 4.8mm


Type Riveter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot