Faithfull FA062-16SS Claw Hammer Steel Shaft 454g (16oz)

Standard range
Order Code:

95-6876

Brand: Faithfull MPN: FA062-16SS EAN-13: 5023969208541
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

The Faithfull Carpenter’s Hammer with precision ground and hardened curved claws to withstand the most heavy nail pulling. The securely fitted steel shaft providing maximum leverage.

Each hammer is individually tested for weight tolerance, steel ingredients, crack testing, measured hardness, manufacturing processes, heat treatment and overall dimensions and is manufactured in accordance to BS 876.

Features:

Hardened and heat-treated head.
Precision ground striking face.
Sturdy claw for nail pulling.
Tubular steel shaft.
Rubber non-slip handle grip.

Weight: 450g (1 lb)


Type Claw hammer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot