Faithfull FAICAS8 Claw Hammer Steel Shaft 227g (8oz)

Standard range
Order Code:

95-6878

Brand: Faithfull MPN: FAICAS8 EAN-13: 5023969251677
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 days

The Faithfull Carpenter’s Hammer with precision ground and hardened curved claws to withstand the most heavy nail pulling. The securely fitted steel shaft providing maximum leverage.

Each hammer is individually tested for weight tolerance, steel ingredients, crack testing, measured hardness, manufacturing processes, heat treatment and overall dimensions and is manufactured in accordance to BS 876.

Features:

Hardened and heat-treated head.
Precision ground striking face.
Sturdy claw for nail pulling.
Tubular steel shaft.
Rubber non-slip handle grip.

Weight: 227g (1/2lb)


Type Claw hammer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot