Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £38.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull lightweight oval chains are suitable for a variety of domestic household applications. Available in either a polished brass or chrome plated finish.
Supplied in 10m reels.
The Faithfull FAICHOC18 Oval chain is made from brass with a chrome plated finish, with the following specifications:
Link Diameter: 1.8mm.
Link Length: 13mm.
Length: 10m.
Type | Chain |
---|
To use this facility please Sign In.
Sign In