Faithfull FAICOULRP Countryman Leaf Rake Plastic Head

Standard range
Order Code:

95-7088

Brand: Faithfull MPN: FAICOULRP EAN-13: 5023969314761
  • RoHS Compliant
  • Country of Origin: India
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.44   £19.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 29/01/2025

The Faithfull Countryman Leaf Rake is a lightweight and efficient leaf rake with flat plastic tines, ideal for gathering leaves without damaging your lawn. A wide blade and 24 large tines make the rake more suitable for leaves which have recently been deposited. Fitted with a European ash handle, supplied from FSC® sustainable resources. These are then lacquered for protection against the weather and fitted with a foam handle end grip to make them more comfortable in prolonged use.

The Countryman Range has been designed for the gardener who requires a tool they can rely on to provide years of dependable service.

Specification

Overall Length: 1,810mm
Width: 585mm
Tines: 24 (Flat)


Type Rake

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot