Faithfull FAICOUTURF Countryman Turfing Iron

Standard range
Order Code:

95-7093

Brand: Faithfull MPN: FAICOUTURF EAN-13: 5023969314945
  • RoHS Compliant
  • Country of Origin: India
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.29   £19.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 24/01/2025

The Faithfull Countryman Turfing Iron is a specialist tool and is designed to facilitate the lifting of turf. A flat heart shaped blade is positioned at an angle to the long handle, so that it can be pushed along the ground under each cut turf. By using a back and forth motion, the flat blade will cut through the soil and roots to produce a smooth surface that makes it much easier to reuse the turf elsewhere.

Made from heat-treated (hardened) carbon steel to provide both strength and durability. Powder-coated finish provides improved resistance to rust, scratches, humidity and alkaloids in the soil. Fitted with an ergonomically designed, European ash, T-grip handle, supplied from FSC® sustainable resources and lacquered for protection against the weather. The handle has been designed to reduce fatigue and back strain and is an indispensable aid when lifting turf to be moved and re-laid.

The Countryman Range has been designed for the gardener who requires a tool they can rely on to provide years of dependable service.

Overall Length: 1330mm
Blade Width: 215mm


Type Iron

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot