Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Super Log Splitting Wedge makes fast work of splitting logs when struck with a sledge hammer. The twisted wedge design increases efficiency, turning with the log as it splits. Additional grooves in the wedge help to prevent slippage when in use. Manufactured from forged, hardened and tempered steel.
Specification:
Length: 200mm (8in)
Weight: 1.8kg (4 lb)
Type | Wedge |
---|
To use this facility please Sign In.
Sign In