Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £31.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This set of Faithfull 24 plastic storage bins with a metal wall panel is ideal for workshop, garage or hobbies. It offers a quick and easy way to organise small accessories with easy access.
Clearly laid out storage for small parts such as nails, wall plugs, screws etc, and is manufactured from shockproof polymer which is resistant to mild acids, solvents and oils.
The bins have a high thermal stability and resist damage from extremes of temperature and they are supplied with a heavy-duty steel back panel that can be wall-mounted or fitted in to a van.
Contents:
12 Small Bins (Red): 110 x 100 x 75 mm.
6 Medium Bins (Blue): 165 x 100 x 75 mm.
6 Large Bins (Blue): 210 x 100 x 75 mm.
Metal Slot Wall Panel: 660 x 380 x 0.85 mm.
Mounting screws and wall plugs.
Type | Wallpanel |
---|
To use this facility please Sign In.
Sign In