Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £32.74 | £31.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Faithfull 43-piece wall mounted storage system is a quick and easy way to organise tools, fixings and accessories with easy access. The set comprises two sturdy wall panels with 28 plastic bins for small parts such as nails, anchors and screws, and various tool holders that will accommodate screwdrivers, drill bits, combination spanners and many more items.
Ideal for use in the workshop, garage or for hobby use.
Contents:
2 x Plastic Wall Panels (approx. 420 x 590mm each) – Grey.
16 x Small Bins (approx. 115 x 100 x 73mm each) - Red, Blue.
8 x Medium Bins (approx. 165 x 100 x 73mm each) – Blue.
4 x Large Bins (approx. 215 x 100 x 73mm each) – Yellow.
10 x Hooks (approx. 50mm each) – Blue.
1 x Bit and Drill Holder for various drill sizes (approx. 165 x 50mm) – Blue.
1 x Tool Holder (approx. 210 x 95mm) – Blue.
1 x Combination Spanner Holder (approx. 218 x 68mm) – Blue.
Mounting Hardware.
Type | Wallpanel |
---|
To use this facility please Sign In.
Sign In