Faithfull FAIRB11 Router Bit TCT Single Flute 3.2 x 10mm 1/4in Shank

Standard range
Order Code:

95-9414

Brand: Faithfull MPN: FAIRB11 EAN-13: 5023969216003
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 2 days

The manufacturing specification for Faithfull router bit cutters ensures that they are suitable for use by all professional tradesmen, craftsmen and conscientious DIY enthusiasts.

Every Faithfull router cutter tip is made from tungsten carbide, brazed onto a steel body and designed to cut a wide variety of timber and abrasive material such as MDF and plywood. With careful handling and under normal conditions, they will outlast HSS grade cutters many times. These top quality cutters will ensure an excellent finish and provide the user with long lasting and reliable service.

Single Flute Cutting Diameter 1/8in - 3.2mm
Cutting Length. 10mm
Shank Diameter. 1/4in


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot