Faithfull FAIS16400 Standard Masonry Drill Bit 16 x 400mm

Extended range
Order Code:

95-9315

Brand: Faithfull MPN: FAIS16400 EAN-13: 5023969201399
Qty Unit Price (Ex VAT)
1+ £11.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Standard masonry bits are for use in chucks up to 13mm capacity and are suitable for general purpose drilling including bricks, blocks and cement render when used in an impact or percussion drill. A roll formed and treated body with a heavy-duty Tungsten Carbide tip and fast spiral for quick waste removal.

Manufactured to DIN 8039.

Zinc plated finish and packed individually.

Size.16 mm x 400 mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot