Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Reversible Ratchet Screwdriver and Socket Set features a soft grip reversible ratchet handle with convenient integral bit storage system. This compact set is supplied in a sturdy plastic storage case containing a popular selection of twenty S2 screwdriver bits and nine sockets. Contains:
1 x Reversible Ratchet Handle.
5 x 25mm Slotted Bits: 3, 4, 5 & 6 (x2).
5 x 25mm Pozidriv Bits: PZ0, PZ1, PZ2 (x2) & PZ3.
2 x 25mm Phillips Bits: PH1 & PH2.
3 x 25mm Hex Bits: H3, H4 & H5mm.
5 x 25mm Star Bits: TX10, TX15, TX20, TX25 & TX30.
9 x Hex Sockets: 4, 5, 6, 7, 8, 9, 10, 11 & 12mm.
1 x 75mm Extension Bar.
1 x 125mm Extension Bar.
1 x 1/4in Hex to 1/4in Square Drive Adaptor.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In