Faithfull FAITKRPRO Professional Retractable Utility Knife

Standard range
Order Code:

95-8728

Brand: Faithfull MPN: FAITKRPRO EAN-13: 5023969000893
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/02/2025

The Faithfull Professional Retractable Utility Knife features a quick-release blade change, a 3 position button for blade depth setting, and a safety cutter slot for string and plastic banding. The die-cast metal body has an interlocking nose design to reduce sideways blade movement, a dual compound ABS and TPR soft grip for comfort, and a hole for attaching to a lanyard.

No tools are needed to access the blade storage. Simply pull the top-mounted blade compartment upwards for access.

Supplied with 5 x SK5 steel blades.

Specification:

Retracted Length: 172mm (7in).


Type Knife

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot