Faithfull FAITKSPRO Professional Safety Utility Knife

Standard range
Order Code:

95-8729

Brand: Faithfull MPN: FAITKSPRO EAN-13: 5023969000879
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £9.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/02/2025

The Faithfull Professional Safety Utility Knife has a spring-loaded blade holder that automatically retracts when the slider button is released to keep the blade out of harm's way. The die-cast metal body has an interlocking nose design to reduce sideways blade movement, a dual compound ABS and TPR soft grip for comfort, and a hole for attaching to a lanyard.

No tools needed for blade change. Simply unscrew the side button and pull the knife sides apart to reveal the internal 5 blade storage compartment and change blades. Ideal for use as a box cutter in retail, warehouse and factory environments. Accepts standard heavy-duty trimming knife blades.

Supplied with 5 x SK5 steel blades.

Specification:

Retracted Length: 150mm (6in).


Type Knife

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot