Faithfull GD160V Professional Knapsack Sprayer with Viton® Seals 16 litre

Standard range
Order Code:

95-8723

Brand: Faithfull MPN: GD160V EAN-13: 5023969315676
Qty Was Unit Price (Ex VAT)
1+ £48.40   £48.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

The Faithfull Professional Knapsack Sprayer is supplied fitted with Viton® seals making them suitable for use with water-based and most solvent-based chemical products. It features a 'pump as you go' pressure action and large capacity, ideal for use in bigger gardens, vegetable plots or in the greenhouse and helps make light work of those big spraying jobs.

Manufactured from shatterproof and frost resistant materials, the sprayer is fitted with pressure release safety valves and a trigger lock for continuous use when required. The flexible hose is equipped with an extendable stainless steel lance with an adjustable spray nozzle that permits easy access to difficult to reach areas. The shoulder harness may be fitted for either right or left-hand use.

Specification:

Working Capacity: 16 litre
Working Pressure: 1.5-4.5 bar
Area Coverage: 100m²-400m²
Hose Length: 1.3m


Type Sprayer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot