Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pieces:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull general-purpose heavy-duty blades are made from quality SK5 steel in Sheffield. They fit most leading brand knives and are suitable for trade use. The blades are designed to cut carpet, vinyl, cardboard, canvas, leather and some softer plastics.
The pack of 10 blades comes in a plastic dispenser and the pack of 100 is supplied in a cardboard storage box.
Blade Size: 19 x 60mm. Thickness: 0.63mm.
The Faithfull FAITKB100UK blades (100) come in a cardboard storage box with the following specifications:
Size: 19 x 60mm
Thickness: 0.63mm
Type | Utility blades |
---|---|
Blade Length | 62mm |
Blade Material | Steel |
Lifetime Warranty | No |
Number of Pieces | 100 |
To use this facility please Sign In.
Sign In