Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus AST8335 SMD LED Pod Site Light 35W 110V

Order Code:

97-9702

Brand: Faithfull Power Plus MPN: AST8335 EAN-13: 5023969004150

Discontinued


Specifications:

Voltage: 110V
LED Power: 35W
Lumen Output: 3,600
Beam Angle: 120°
Cable Length: 1.5m
Colour Range: 6500K



Trustpilot