Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus FPPSLFF20BS Rechargeable Work Light with Speaker 20W

Order Code:

97-9705

Brand: Faithfull Power Plus MPN: FPPSLFF20BS EAN-13: 5023969002590
Qty Was Unit Price (Ex VAT)
1+ £23.97 £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Faithfull Rechargeable Work Light has a compact design with an energy-efficient light that provides a powerful 2000 lumen light output, ideal for a range of working conditions. With five output modes, the light brightness can be easily selected to suit the working environment providing up to 8 hours of run time.

A built-in wireless Bluetooth® speaker allows compatible devices to be connected, enabling music to be played anywhere. Fitted with fold-out magnetic feet and a ratcheting stand for easier placement. A four LED display on the back of the light displays remaining power. The light can also be used as a power bank to recharge devices such as mobile phones.

Supplied with a 240V mains charger.

Specification:

Lumen Output: 2,000/1,600/1,200/800/400
Modes: 100%, 75%, 50%, 25%, 10%
Run Time: 1.6hr., 2hr., 2.5hr., 4hr., 8hr.
Light Source: 20W COB LED
Colour Range: 6000-7000K
Charge Time: approx. 4 hours
Battery: Li-ion 3.7V 4000mAh
Frequency Response: 193Hz - 20kHz
Speaker: 2 x 5W
Bluetooth Distance: 10m
Water Resistant: IP44
Impact Resistant: 1m
Dimensions: 139 x 212 x 65mm
Weight: 1kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot