Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull open socket No.2 shovel which is fitted with a 1.4m (54in) long weatherproofed straight FSC European Ash handle.
Specification:
Size: No.2
Blade: 300 x 220mm (12 x 10in)
Shaft: 1.4m (54in)
Type | Irish |
---|
To use this facility please Sign In.
Sign In