Faithfull Solar Panel Fixing Kit - Student Kit

Standard range
Order Code:

97-6755

Brand: Faithfull MPN: Solar Kit
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £223.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

This Solar Panel Fixing Student Tool Kit provides a starter set of professional tools required for learning the Trade.

Designed especially for use by Apprentices, College Students and Trainees, the Tool Kit comes supplied in a hard base, 41cm (16in) tool bag to keep your tools tidy and easily portable.


Tool Kit Contents:

  • 95-7586 Faithfull FAITBHB16 Hard Base Tool Bag 41cm (16in)
  • 97-6745 Faithfull FAISDVDES13I Interchangeable VDE Screwdriver Set, 13 Piece
  • 95-6877 Faithfull FA062-20SS Claw Hammer Steel Shaft 567g (20oz)
  • 97-6746 Faithfull FAITM525MI Trade Tape Measure 5m/16ft (Width 25mm)
  • 97-6747 Faithfull FAISBMNUT10I Magnetic Impact Nut Driver 10mm x 1/4in Hex
  • 95-6419 Faithfull FAIAS250C Contract Adjustable Spanner 250mm (10in)
  • 95-6709 Faithfull FAISLB600 700813B-24 Box Level 3 Vial 60cm (24in)
  • 95-9597 Faithfull FAIUBAR Utility Bar 375mm (15in)
  • 95-8170 Faithfull FAIMG Mastic (Skeleton) Gun 425ml
  • 95-6371 Faithfull TS533 3-in-1 Detector Stud Metal & Live Wire
  • 95-9599 Faithfull FAITKUTILITY Utility Folding Knife with Blade Lock
  • 95-8369 Faithfull FAIPMYELRED Paint Marker Pen Yellow & Red (Pack 2)
  • 95-7037 Faithfull GM3011522 Contract Diamond Blade 115 x 22.2mm
  • 95-7926 Faithfull FAISBPZ275IM Pozidriv Impact Screwdriver Bits PZ2 x 75mm (Pack 3)
Type Tool kit
Case Tool Bag
Height 250mm
Length 400mm
Pieces 14
Width 220mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot