Faithfull SVA8023022 Abrasive Diamond Blade 230 x 22.23mm

Standard range
Order Code:

95-6406

Brand: Faithfull MPN: SVA8023022 EAN-13: 5023969000558
Qty Was Unit Price (Ex VAT)
1+ £22.06   £21.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 days

The Faithfull Abrasive Series Diamond Blades offer a great cost per cut ratio with good diamond quality and bond formation. The fast cutting 10mm segments have a long life span. Can be used for both dry and wet cutting, best results with wet cutting.

They are ideal for cutting asphalt and abrasive materials including: green concrete, breeze blocks, soft facing bricks, abrasive refractory materials, firebricks, cellular concrete bricks, soft sandstone and other lightweight building materials.

Conforms to EN 13236.

This Faithfull Abrasive Diamond Blade has the following specification:

Disc Diameter: 230mm
Bore: 22.23mm
Max. rpm: 6,650


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot