Faithfull XLP-03 2 METRE Lifting Sling Yellow 3 Tonne 90mm x 2m

Order Code:

95-8007

Brand: Faithfull MPN: XLP-03 2 METRE EAN-13: 5023969311067

Discontinued


Faithfull Lifting Slings are made from 100% PES polyester duplex webbing that is lightweight but extremely durable for use on awkward loads, offering a soft alternative to wires and chains. All sizes can be used in straight pull, basket or choke configurations. Fitted with a reinforced, sleeved lifting eye.

Meets the requirements of EN 1492 Part 1:2000.

Minimum breaking load is 7 times the Working Load Limit.

The Faithfull Yellow Lifting Sling has the following specifications:

Max. Load: 3 Tonne.
Width: 90mm.
Length: 2m.


Type Strap

Reviews


Be the first to submit a review

Trustpilot