Faithfull YM5809E Plastic Female Hose Connector

Standard range
Order Code:

95-8434

Brand: Faithfull MPN: YM5809E EAN-13: 5023969315287
  • Quickly find another product in this range by Type:

    Female hose connector Hose Connector
Qty Was Unit Price (Ex VAT)
1+ £2.15   £1.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 01/02/2025

The Faithfull Plastic Female Hose Connector is mainly used to connect a hose to a male tap connector at the start of a watering system. When used with the correct accessory they can also be used to extend or connect 2 pieces of hose together or even split the hose in 2 different directions. Fits all hoses with 12.7mm (1/2in) bore.

Manufactured from tough ABS plastic with a TPR soft grip coating that provides a comfortable non-slip grip for easy connection/disconnection even when wet. Hose connectors have a three-point fixing system that provides a strong watertight seal and a push fit, pull back quick-release mechanism, that enables accessories to be securely attached and disconnected in seconds.

1 x Faithfull Plastic Female Hose Connector.


Type Female hose connector
Diameter 1/2in
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot