Christmas Opening Hours and Delivery Dates here

FASTECH B25-SKL01000010 Hook-and-Loop Tape 10m x 25mm White

Order Code:

02-9933

Brand: Fastech MPN: B25-SKL01000010 EAN-13: 7640108885968
Qty Unit Price (Ex VAT)
1+ £25.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Fastech® manufactures the B25-SKL01000010, a hook-and-loop tape with hot melt adhesive, sized at 10 metres by 25 millimetres in white. This Velcro fastener's strong adhesion and durability make it ideal for securing materials in craft projects and organisational tasks. The tape's flexibility and ease of use suit various applications, from home décor to industrial settings.
Type Hook-and-loop tape
Width 25mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature stick-on (hot melt adhesive)
Max. temperature +80°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot