Christmas Opening Hours and Delivery Dates here
FCI 77311-101-03LF Pin Strip 1 Row 3 Pins Per Row Standard 1pc

Image Representative of Range

FCI 77311-101-03LF Pin Strip 1 Row 3 Pins Per Row Standard 1pc

Order Code:

03-0877

Brand: FCI MPN: 77311-101-03LF EAN-13: 2050003703352
Qty Unit Price (Ex VAT)
50+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
177 available to back orderBack-order availability date - 09/01/2026

The FCI pin strip (standard), model 77311-101-03LF, features one row with three pins per row and is sold in single units. Manufactured by FCI, this Dubox / PV / Bergstik component is well-suited for use in electronic connector applications. It is commonly employed in circuit boards for establishing secure electrical connections.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 10.8 x 2.4 x 7.62 mm
Height 7.62mm
Industrial packaging No
Length 10.8mm
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 2.41mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 3
Separable Yes
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot