Christmas Opening Hours and Delivery Dates here
FCI 77311-818-02LF Pin Strip 1 Row 2 Pins

Image Representative of Range

FCI 77311-818-02LF Pin Strip 1 Row 2 Pins

Order Code:

03-0891

Brand: FCI MPN: 77311-818-02LF EAN-13: 2050003704878
Qty Unit Price (Ex VAT)
25+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
439 available to back orderBack-order availability date - 13/01/2026

The FCI pin strip (standard) 77311-818-02LF features one row with two pins per row. Manufactured by FCI, this component is part of the Dubox / PV / Bergstik series and is used for reliable electrical connections in electronic systems. It is typically employed in applications such as circuit board connections and electronic assemblies.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 11.43 x 2.4 x 5.08 mm
Height 5.08mm
Industrial packaging No
Length 11.43mm
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 2
Separable Yes
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot