Christmas Opening Hours and Delivery Dates here
FCI 77313-118-10LF Pin Strip 2 Rows 5 Pins/Row 1pc Standard

Image Representative of Range

FCI 77313-118-10LF Pin Strip 2 Rows 5 Pins/Row 1pc Standard

Order Code:

03-0903

Brand: FCI MPN: 77313-118-10LF EAN-13: 2050003702577
Qty Unit Price (Ex VAT)
10+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
64 in stock, despatched in 4 working days

The FCI Pin strip (standard), part number 77313-118-10LF, is manufactured by FCI and features 2 rows with 5 pins per row. It is commonly used in electronic applications for reliable connectivity and integration into circuit boards. Such pin strips are often utilised in computer, telecommunications, and consumer electronic devices for secure electrical connections.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 25.4 x 4.83 x 11.43 mm
Height 11.43mm
Industrial packaging No
Length 25.4mm
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.05mm
Pin length (receptacle) 5.84mm
Pin Ø 0.66mm
Pin shape Square
Pins per row 5
Separable Yes
Width 4.83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot