Christmas Opening Hours and Delivery Dates here

FCI D Sub D-SUB receptacles 616593

FCI Brand: FCI
The components manufactured by FCI are d-sub receptacle connectors featuring 37 pins arranged at a 180-degree angle, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Rows Connector Type Contact Material Misc Attribute Contact surface Temperature Range Type No. of Ways Connection angle
FCI DC37S064HTLF D-SUB Receptacle 37 Pins 180° 1pc(s)
FCI DC37S064HTLF D-SUB Receptacle 37 Pins 180° 1pc(s)
Extended range
Order code: 03-1068
MPN: DC37S064HTLF

46 available to back orderBack-order availability date - 13/01/2026
3+ £1.74
Price per unit Ex VAT
D-SUB receptacles 37 180°
FCI DC37S064TLF D-SUB Receptacle 37-Pin 180° Solder Bucket Connector
FCI DC37S064TLF D-SUB Receptacle 37-Pin 180° Solder Bucket Connector
Extended range
Order code: 03-1069
MPN: DC37S064TLF

39 available to back orderBack-order availability date - 13/01/2026
3+ £1.41
500+ £1.19
Price per unit Ex VAT
Solder bucket 2 Socket, straight Copper alloy D-SUB Gold on nickel -55 - 125°C D-SUB receptacles 37 180°
FCI DC37S364TLF D-SUB Receptacles 37 Pins 180° 1pc
FCI DC37S364TLF D-SUB Receptacles 37 Pins 180° 1pc
Extended range
Order code: 03-1070
MPN: DC37S364TLF

54 available to back orderBack-order availability date - 13/01/2026
2+ £2.76
Price per unit Ex VAT
SUB-D D-SUB receptacles 37 180°


Trustpilot