Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fellowes Titan A3 Laminator

Order Code:  

45-1224

  Copy to clipboard
Brand: Fellowes  Copy to clipboard MPN: 5724001 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Titan laminator can use laminating pouches from 80 to 250 micron and can process documents up to A3 size, including photographs. The laminator is especially suitable for large offices where its quality of construction and feature set make it suitable for the rigours of heavy use. An advanced LCD display guides users through the laminating process and the many features of the laminator ensure that a consistently high quality lamination is produced.

The laminator has a belt driven transport system which is 100% jam free, auto reversing when it detects a misfed document allowing it to be realigned. The HotSwap facility makes it possible to easily use pouches of different sizes on successive laminations without the need to worry about temperature settings. For the safety and convenience of operators HeatGuard ensures that the outside surface of the laminator is safe to touch. To ensure that the laminator keeps producing high quality laminations the Easi-Access facility gives access to those internal parts of the machine that can be serviced.
  • Includes starter kit for laminating 10 documents
  • Laminates up to 250 micron pouches
  • Photo capable
  • Sleep mode shuts down after periods of inactivity

Reviews


Be the first to submit a review