Christmas Opening Hours and Delivery Dates here

FESTO 130733 L-piece Quick-Star Pneumatic Connector 1/4-10 mm

Order Code:

03-1421

Brand: FESTO MPN: 130733 EAN-13: 4052568024543
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 available to back orderBack-order availability date - 14/01/2026

Festo's pneumatic connector, the L-piece QSL-1/4-10-50, is designed for efficient and reliable air flow connections. It features durable construction and is typically used in pneumatic systems for tight and leak-proof connections. Ideal for industrial applications, it ensures optimum performance in various automated setups.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot