The FESTO 1376305 DSBC-50-50-PPSA-N3 is a pneumatic round cylinder made from die-cast aluminium, featuring a 50 mm stroke length. It is typically used in automation and industrial applications for reliable linear motion. Known for its durability and precision, this cylinder suits environments requiring efficient and consistent performance.
Type | Round cylinder |
Enclosure material | Aluminium (die-cast) |
Force (max.) | 1178N |
Manufacturer part # | 1376305 |
Max. ambient temperature | +80°C |
Max. operating pressure | 12bar |
Min. ambient temperature | -20°C |
Min. operating pressure | 0.4bar |
Operating medium | According to ISO 8573-1:2010 compressed air [7:4:4] |
Operating principle | Double-acting ISO cylinder |
Piston diameter | 50mm |
Piston rod material | Steel |
Piston rod thread | M16 x 1.5 |
Pneumatics connector | G1/4" |
Sealant | TPU |
Stroke Length | 50mm |
Weight | 1190g |
---|
To use this facility please Sign In.
Sign In