Christmas Opening Hours and Delivery Dates here

FESTO 173212 SME-10-SL-LED-24 proximity Sensor reed contact M8 plug

Order Code:

03-2313

Brand: FESTO MPN: 173212 EAN-13: 4052568013790
Qty Unit Price (Ex VAT)
1+ £91.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 13/01/2026

The Festo SME-10-SL-LED-24 is a compact proximity sensor designed for precise inductive proximity detection. It features a convenient LED indicator for status visibility and is commonly used in automation applications for reliable position sensing. This sensor is ideal for integration in systems requiring high accuracy and repeatability.
Type Proximity sensor
Cable Length 30.00cm
Installation type round groove
Max. operating voltage 27V AC
Max. temperature +70°C
Min. operating voltage 12V AC
Min. temperature -20°C
Misc Attribute 1 Mounting type: clamped in rounded groove; Electrical connection: cable with plug, M8 x 1, 3-pin
Misc Attribute 2 SME-10-SL-LED-24
Operating Voltage 12 - 27 V AC
Switching Frequency 500Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot