Christmas Opening Hours and Delivery Dates here

FESTO 175056 Check valve M5 0.2-10 bar 1pc

Order Code:

03-2320

Brand: FESTO MPN: 175056 EAN-13: 4052568037741
Qty Unit Price (Ex VAT)
1+ £22.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Festo check valve, model 175056, can handle pressure ranges from 0.2 to 10 bar, ensuring efficient unidirectional flow. Designed for pneumatic systems, it features a compact and robust construction suitable for various industrial applications. Its ease of integration and reliable performance make it ideal for maintaining system integrity and preventing backflow.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Max. operating temperature +60°C
Min. operating temperature -10°C
Operating Temperature -10 up to +60 °C
Pressure Range 0.2 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot