Christmas Opening Hours and Delivery Dates here
FESTO 186179 Y-piece Pipe 4mm dia 360° align hex thread seal ring

Image Representative of Range

FESTO 186179 Y-piece Pipe 4mm dia 360° align hex thread seal ring

Order Code:

03-2491

Brand: FESTO MPN: 186179 EAN-13: 4052568039837
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

The FESTO Y-piece 186179 QSY-G1/8-4 is a pneumatic connector with a pipe diameter of 4 mm, suitable for branching compressed air lines. Made by FESTO, it features durable construction for reliable performance in industrial automation systems. Commonly used in pneumatic circuits, this connector facilitates efficient distribution of air flow in machinery setups.
Type Y-piece
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot