Christmas Opening Hours and Delivery Dates here

FESTO 19200 DSNU Round cylinder Aluminium alloy 40 mm stroke length

Order Code:

03-2555

Brand: FESTO MPN: 19200 EAN-13: 4052568067007
Qty Unit Price (Ex VAT)
1+ £47.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO 19200 DSNU-16-40-P-A is a pneumatic round cylinder with an aluminium wrought alloy enclosure and a stroke length of 40 mm. Typical applications include automation and machinery environments where precise linear motion is needed. The high-quality construction ensures durability and reliable performance.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 120.6N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 16mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot