Christmas Opening Hours and Delivery Dates here

FESTO 19202 DSNU Round cylinder Aluminium alloy 80mm stroke

Order Code:

03-2556

Brand: FESTO MPN: 19202 EAN-13: 4052568067014
Qty Unit Price (Ex VAT)
1+ £69.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Festo's pneumatic cylinder DSNU-16-80-P-A features a robust aluminium wrought alloy enclosure and an 80 mm stroke length. This round cylinder is ideal for applications requiring precise linear motion, such as in automation systems. Typically used in manufacturing and assembly lines, it ensures reliable performance in demanding environments.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 120.6N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 16mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot