Christmas Opening Hours and Delivery Dates here

FESTO 19220 DSNU-25-40-P-A Round Cylinder Aluminium 40mm Stroke

Order Code:

03-2562

Brand: FESTO MPN: 19220 EAN-13: 4052568003241
Qty Unit Price (Ex VAT)
1+ £53.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The FESTO DSNU-25-40-P-A is a pneumatic round cylinder with an aluminium wrought alloy enclosure and a 40 mm stroke length. Manufactured by FESTO, it's designed for precise, linear movement control in automation and machinery applications. This single-piece unit is commonly used in manufacturing and assembly processes.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot