Christmas Opening Hours and Delivery Dates here

FESTO 19224 DSNU Round cylinder Aluminium 125mm stroke length

Order Code:

03-2565

Brand: FESTO MPN: 19224 EAN-13: 4052568009441
Qty Unit Price (Ex VAT)
1+ £47.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The FESTO 19224 DSNU-25-125-P-A round cylinder features an aluminium wrought alloy enclosure and a stroke length of 125 mm. It is a pneumatic cylinder, ideal for industrial automation applications. Manufactured by FESTO, this component is designed for efficient and reliable operation.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot