Christmas Opening Hours and Delivery Dates here

FESTO 19236 DSNU Round Cylinder Aluminium Stroke Length 40 mm

Order Code:

03-2573

Brand: FESTO MPN: 19236 EAN-13: 4052568003340
Qty Unit Price (Ex VAT)
1+ £58.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO DSNU-20-40-PPV-A is a pneumatic cylinder with an aluminium wrought alloy enclosure and a stroke length of 40 mm. It is designed for precise linear motion applications, often used in automation and manufacturing processes. FESTO's cylinder is known for its reliability and durability in industrial settings.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 188.5N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke Length 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot