Christmas Opening Hours and Delivery Dates here

FESTO 19243 DSNU Round cylinder Aluminium alloy 250mm stroke

Order Code:

03-2578

Brand: FESTO MPN: 19243 EAN-13: 4052568003401
Qty Unit Price (Ex VAT)
1+ £63.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The FESTO 19243 DSNU-20-250-PPV-A is a pneumatic round cylinder made from aluminium wrought alloy with a stroke length of 250 mm. Known for its durability and lightweight design, it is commonly used in automation systems for precise and reliable motion control. This component is ideal for applications requiring compact design and efficient pneumatic performance.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 188.5N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke Length 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot