Christmas Opening Hours and Delivery Dates here

FESTO 193143 GRLA check valve 0.2-10 bar 1/8" QS-4-D 1pc

Order Code:

03-2595

Brand: FESTO MPN: 193143 EAN-13: 4052568043834
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

FESTO manufactures the GRLA-1/8-QS-4-D check valve, identified by part number 193143. This check valve operates under a pressure range from 0.2 up to 10 bar. It is typically used in pneumatic systems to ensure unidirectional flow, enhancing system efficiency and reliability.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection G1/8, QS-4
Material NBR
Max. operating temperature 60°C
Min. operating temperature -10°C
Operating Temperature -10 up to 60 °C
Pressure Range 0.2 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot