Christmas Opening Hours and Delivery Dates here

FESTO 193151 Check valve GRLA-3/8-QS-10-D 0.2-10 bar 1pc

Order Code:

03-2601

Brand: FESTO MPN: 193151 EAN-13: 4052568015107
Qty Unit Price (Ex VAT)
1+ £18.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo check valve 193151 is a robust component designed for controlling airflow in pneumatic systems, capable of handling pressures from 0.2 up to 10 bar. Manufactured by Festo, it features a Quick Star (QS) push-in fitting that simplifies installation and maintenance. Ideal for use in automation and control applications, this check valve ensures reliable prevention of backflow, enhancing system efficiency.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection G3/8, QS-10
Material NBR
Max. operating temperature 60°C
Min. operating temperature -10°C
Operating Temperature -10 up to 60 °C
Pressure Range 0.2 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot