Christmas Opening Hours and Delivery Dates here

FESTO 197581 Check valve GRLA-1/8-QS-6-RS-D 0.2 to 10 bar 1pc

Order Code:

03-2672

Brand: FESTO MPN: 197581 EAN-13: 4052568045364
Qty Unit Price (Ex VAT)
1+ £17.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO check valve 197581 is designed to operate within a pressure range of 0.2 to 10 bar. It features a quick connection design, with GRLA-1/8-QS-6-RS-D specifications, ideal for controlling air flow in pneumatic systems. Commonly used in industrial and automation applications, this check valve ensures the unidirectional flow of air.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection G1/8, QS-6
Material NBR
Max. operating temperature 60°C
Min. operating temperature -10°C
Operating Temperature -10 up to 60 °C
Pressure Range 0.2 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot