Christmas Opening Hours and Delivery Dates here
FESTO 526091 NST-HMV-M4 T-nut copper PTFE-free KBK2 corrosion resistance

Image Representative of Range

FESTO 526091 NST-HMV-M4 T-nut copper PTFE-free KBK2 corrosion resistance

Order Code:

03-2779

Brand: FESTO MPN: 526091 EAN-13: 4052568046910
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo manufactures the NST-HMV-M4 T-nut, a component designed to securely mount and align pneumatic cylinders. It features robust construction for reliable performance in industrial applications. This T-nut is commonly used in machinery setups that require precise cylinder placement.
Type T-nut
Material (details) Copper and PTFE-free
Max. ambient temperature +80°C
Min. ambient temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot