Christmas Opening Hours and Delivery Dates here

FESTO 530029 Check valve HGL-M5-B 0.5-10 bar 1pc

Order Code:

03-2796

Brand: FESTO MPN: 530029 EAN-13: 4052568015763
Qty Unit Price (Ex VAT)
1+ £35.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 13/01/2026

The FESTO check valve 530029 is designed for pressures ranging from 0.5 to 10 bar and features an M5 thread size. This valve ensures unidirectional flow, preventing backflow in pneumatic systems. It is ideal for use in automation and control applications where precise flow control is required.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.5bar
Max. operating temperature +60°C
Min. operating temperature -10°C
Operating Temperature -10 up to +60 °C
Pressure Range 0.5 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot